GCC06DCBN-S189

Heilind Number:SULGCC06DCBN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCBN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCBN-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCBN-S189

Detailed Description

The GCC06DCBN-S189 is a high-performance PA9T and Phosphor Bronze female connector with a current rating of 3A, designed for board-to-board PCB and card edge connectivity. Featuring two rows of 12 hairpin contacts with gold plating, it ensures reliable signal transmission in demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector offers robust performance. Its right-angle orientation and no mounting feature make it versatile for various assembly configurations. Operating in a wide temperature range from -65 to 125°C, and with matte tin termination plating, it guarantees durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. An essential component in high-reliability electronics, the GCC06DCBN-S189 is the perfect choice for demanding industrial and commercial applications.