GCC06DCBN

Heilind Number:SULGCC06DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCBN

Detailed Description

Introducing the GCC06DCBN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a compact form factor with two rows and 12 female connectors, this component ensures seamless connectivity in electronic applications. Crafted with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts guarantee optimal signal transmission while the hairpin design enhances contact stability. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. Operating flawlessly in a temperature range of -65 to 125°C, this connector is ideal for demanding environments. Its right-angle orientation and no-mounting design make installation easy and efficient. Trust the GCC06DCBN for your connectivity needs, where performance meets precision.