GCC06DCBS-S189

Heilind Number:SULGCC06DCBS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCBS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCBS-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCBS-S189

Detailed Description

Introducing the GCC06DCBS-S189, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. With a pitch of 2.54mm (.1in) and featuring two rows of contacts, this connector offers reliable connectivity for various electronic applications. Its female gender and right-angle orientation make it versatile for PCB layout. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance. Rated for 700VAC and 3A, it meets stringent electrical requirements. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh industrial settings. The termination method of thru-hole soldering with matte tin plating guarantees secure attachment to the PCB. With a compact size of 9.4mm (.37in) width and 15.49mm (.61in) height, the GCC06DCBS-S189 is ideal for space-constrained applications. Trust in this connector for superior performance in your next electronics project.