GCC06DCBT

Heilind Number:SULGCC06DCBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCBT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCBT

Detailed Description

The GCC06DCBT is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. The two-row, 12-position layout with a pitch of 2.54mm allows for efficient PCB-to-PCB connections. Its threaded mounting and through-hole termination method offer secure and stable attachment. Operating at a wide temperature range from -65 to 125°C, it is suitable for use in various industries. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent standards for performance and safety. The right-angle orientation and compact design make it ideal for space-constrained applications. Trust the GCC06DCBT for seamless and durable connectivity in your electronic systems.