GCC06DCCD-S189

Heilind Number:SULGCC06DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCCD-S189

Detailed Description

The GCC06DCCD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it offers precise connectivity for up to 12 positions. Featuring a rugged construction and operating temperature range of -65 to 125°C, this connector ensures reliable performance even in harsh environments. The female, right-angle orientation with a clearance hole mount type makes it versatile for various PCB layouts. Its contact material and plating, made of Phosphor Bronze and Gold respectively, guarantee superior conductivity and durability. With a maximum voltage rating of 700VAC and an amperage of 3A, it meets stringent safety and performance standards. The matte tin termination plating enhances solderability while the hairpin contact type provides secure connections. Ideal for aerospace, defense, and industrial applications, the GCC06DCCD-S189 is a dependable choice for critical electronic systems.