GCC06DCCD

Heilind Number:SULGCC06DCCD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCCD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCCD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCCD

Detailed Description

The GCC06DCCD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction, it is ideal for use in industrial and aerospace environments. The connector, with a short description of PA9T & Phosphor Bronze .0, offers reliable connectivity with a current rating of 3A and a voltage rating of 700VAC. Its female gender and right-angle orientation make it easy to install in tight spaces. With two rows of hairpin contacts, it ensures secure and stable connections. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is through-hole with a clearance hole mount type, allowing for easy and secure soldering. With a pitch of 2.54mm and a total of 12 positions, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is highly reliable in extreme conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The tail length of 6.35mm and termination plating of matte tin further enhance its durability and performance. Overall, the GCC06DCCD is a top-of-the-line connector that ensures seamless and efficient PCB connections in even the harshest environments.