GCC06DCCH-S189

Heilind Number:SULGCC06DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCCH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCCH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCCH-S189

Detailed Description

Introducing the GCC06DCCH-S189, a high-performance board-to-board PCB connector designed for precision and durability. With a pitch of 2.54mm and two rows of contacts, this connector offers seamless connectivity in compact spaces. Featuring a contact material of Phosphor Bronze with gold plating, it ensures reliable signal transmission with minimal interference. The hairpin contact type and right-angle orientation further enhance its versatility in various applications. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent performance standards. The termination method of thru-hole and termination plating of matte tin guarantee secure and lasting connections. With a wide operating temperature range of -65 to 125°C, it is suitable for use in diverse environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trusted for its quality and performance, the GCC06DCCH-S189 is a must-have component for demanding electronic systems.