GCC06DCCH

Heilind Number:SULGCC06DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCCH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCCH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCCH

Detailed Description

Introducing the GCC06DCCH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 12 female contacts made of PA9T and Phosphor Bronze, ensuring reliable and efficient signal transmission. The contact plating of gold guarantees excellent conductivity, while the termination method of thru hole with a tail length of 6.35mm facilitates easy installation. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 125°C, it is suitable for use in varied environments. The right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained designs. With a clearance hole mount type and matte tin termination plating, this connector offers durability and longevity. Trust the GCC06DCCH for secure and high-speed connections in your PCB assemblies.