GCC06DCCI

Heilind Number:SULGCC06DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCCI

Detailed Description

Introducing the GCC06DCCI, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a female gender and two rows for seamless connectivity, this connector boasts a threaded mount type and through-hole termination method for secure attachment. Crafted with PA9T and phosphor bronze materials, it ensures reliable conductivity with a maximum amperage of 3A and voltage rating of 700VAC. The gold-plated phosphor bronze contacts in hairpin configuration guarantee optimal signal transmission, while the right-angle orientation and 12 positions offer versatility in circuit board layouts. With a tail length of 6.35mm and operating temperature range spanning -65 to 125°C, this connector is ideal for demanding industrial applications. Measuring at 15.49mm in height and 9.4mm in width, it fits snugly on PCBs. The matte tin termination plating enhances longevity, making it a dependable choice for critical electronic systems in aerospace, defense, and other industries requiring high reliability. Upgrade your connectivity with the GCC06DCCI.