GCC06DCCN-S189

Heilind Number:SULGCC06DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC06DCCN-S189

Detailed Description

This GCC06DCCN-S189 connector, crafted from high-performance PA9T and featuring durable Phosphor Bronze contacts, is a powerhouse of connectivity. With a 3A amperage rating and two rows of 12 female pins, it ensures efficient power transmission in complex circuit setups. Designed for seamless integration on PCBs, its Thru Hole termination method guarantees secure and stable connections. The gold-plated contacts not only offer superior conductivity but also resist corrosion, ensuring long-term reliability. Operating flawlessly in temperatures ranging from -65 to 125 °C and with a voltage rating of 700 VAC, this connector is ideal for demanding industrial environments. Its right-angle orientation and compact dimensions make it versatile for various applications, while the Matte Tin termination plating adds an extra layer of protection. Whether it's for aerospace, telecommunications, or industrial machinery, the GCC06DCCN-S189 is a trusted solution for critical interconnect needs.