GCC06DCCN

Heilind Number:SULGCC06DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCCN

Detailed Description

Introducing the GCC06DCCN, a high-performance female board-to-board PCB connector designed for rigorous applications. With a pitch of 2.54mm, this connector features two rows of 12 gold-plated contacts made from PA9T & phosphor bronze, ensuring reliable signal transmission at an amperage of 3A and voltage of 700VAC. The hairpin contact type and right-angle orientation offer efficient connectivity in space-constrained environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built for durability. Its termination method, thru-hole mounting, and matte tin plating guarantee secure attachment to PCBs. Measuring 15.49mm in height and 9.4mm in width, the GCC06DCCN is a vital component for industrial electronics, telecommunications, and aerospace systems. Trust in its quality and performance for seamless board-to-board connections.