| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DCCS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCC06DCCS |
GCC06DCCS
| Heilind Number: | SULGCC06DCCS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DCCS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC06DCCS, an essential component for your electronic connections. This high-performance board-to-board PCB connector boasts two rows of female terminals, each crafted from durable PA9T and gold-plated phosphor bronze for optimal conductivity. With a contact rating of 3A and a maximum voltage of 700VAC, it ensures reliable power transmission. The right-angle orientation and side-hole mount make installation easy, while the hairpin contact type guarantees secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. Featuring 12 positions with a 2.54mm pitch, it offers versatility in your PCB designs. Trust in the GCC06DCCS for top-notch performance in your electronic assemblies.

