GCC06DCCT-S189

Heilind Number:SULGCC06DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCCT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCCT-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCCT-S189

Detailed Description

Introducing the GCC06DCCT-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The two-row, right-angle orientation with threaded mounting and through-hole termination method offers secure and stable installation on PCBs. Its 12 hairpin contacts with gold plating guarantee low contact resistance and high signal integrity. With a pitch of 2.54mm and a tail length of 6.35mm, it provides efficient signal transmission. The connector's wide operating temperature range of -65 to 125°C makes it ideal for use in a variety of industrial and aerospace applications. Measuring .61 inches in height and 9.4mm in width, it offers a compact yet robust solution for connectivity needs. Whether you're designing aerospace systems or industrial machinery, the GCC06DCCT-S189 connector delivers unmatched performance and durability. Trust in its Matte Tin termination plating for long-lasting reliability. Elevate your PCB designs with this essential component.