| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DCCT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCC06DCCT |
GCC06DCCT
| Heilind Number: | SULGCC06DCCT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DCCT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC06DCCT, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated in gold, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of applications. Its threaded, thru-hole mount type and right-angle orientation make it easy to install in tight spaces. The 2-row, 12-position design with hairpin contacts offers secure connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees performance even in extreme conditions. Trust the GCC06DCCT for your critical connectivity needs.

