GCC06DCKD-S288

Heilind Number:SULGCC06DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCKD-S288

Detailed Description

Introducing SKU GCC06DCKD-S288, a high-performance Board to Board PCB Connector designed for precision connectivity in demanding environments. Crafted with PA9T and featuring Phosphor Bronze contacts plated with Gold, this connector ensures optimal signal transmission at amperages up to 3A and voltages of 700 VAC. With a compact form factor comprising two rows of 12 positions each, it offers efficient PCB integration via Clearance Hole mounting. The Card Extender termination method and Loop Bellow contact type guarantee secure and reliable connections, while the Matte Tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for mission-critical applications where performance is non-negotiable. Trust in the GCC06DCKDS288 for your connectivity needs, where quality meets reliability.