| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DCKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCC06DCKD |
GCC06DCKD
| Heilind Number: | SULGCC06DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DCKD |
| ECAD Model: |
Specifications
Detailed Description
Featuring a durable construction of PA9T and Phosphor Bronze, the GCC06DCKD connector is designed for high-performance applications. With a compact pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this female connector ensures reliable power transmission. Its 12 positions, arranged in two rows, offer ample connectivity options. The Thru Hole termination method with Matte Tin plating guarantees secure and long-lasting attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Its straight orientation and loop bellow contact type make for easy and efficient installations. Ideal for board-to-board and card edge connections, the GCC06DCKD is a crucial component in electronic systems requiring precision and durability.

