GCC06DCKH-S288

Heilind Number:SULGCC06DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCKH-S288

Detailed Description

The GCC06DCKH-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a durable housing and precision-engineered contacts, this connector ensures secure connectivity even in harsh conditions. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for a wide range of applications. The connector's 2.54 mm pitch and 12 positions allow for versatile board-to-board connections. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and optimal signal integrity. The connector is easy to install with its clearance hole mount type and card extender termination method, while its matte tin termination plating ensures solderability. Operating flawlessly in temperatures ranging from -65 to 125°C, the GCC06DCKH-S288 is a dependable choice for critical electronic systems.