GCC06DCKI-S288

Heilind Number:SULGCC06DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCKI-S288

Detailed Description

Introducing the GCC06DCKI-S288, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 12 positions, this connector offers reliable connectivity in a compact form factor. The female gender and threaded mount type ensure secure attachment, while the card extender termination method simplifies installation. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, this connector guarantees excellent conductivity and durability. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for harsh environments. The loop bellow contact type and straddle orientation further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.45mm, it offers easy integration onto PCBs. With matte tin termination plating, it complies with industry standards for reliability. Whether used in board-to-board or card edge connections, the GCC06DCKI-S288 is the ideal choice for high-reliability applications.