GCC06DCKI

Heilind Number:SULGCC06DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCKI

Detailed Description

Introducing the GCC06DCKI, a high-performance female board-to-board PCB connector designed for precision connectivity in demanding electronic applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The threaded mount type and through-hole termination method provide secure attachment to PCBs. Gold-plated contacts guarantee low contact resistance and superior conductivity. With 12 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust the GCC06DCKI for high-reliability connections in your electronic projects.