GCC06DCKN-S288

Heilind Number:SULGCC06DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCKN-S288

Detailed Description

The GCC06DCKN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, it ensures reliable connectivity in tight spaces. Featuring a durable PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector offers excellent conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation make it ideal for secure and stable connections. With a current rating of 3A and a maximum voltage of 700VAC, it meets stringent electrical requirements. The matte tin termination plating and wide operating temperature range of -65 to 125°C ensure long-term durability in harsh environments. With 12 positions and a tail length of 4.45mm, it provides ample flexibility for various PCB layouts. The GCC06DCKN-S288 is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.