GCC06DCKS-S288

Heilind Number:SULGCC06DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCKS-S288

Detailed Description

This GCC06DCKS-S288 Board To Board PCB Connector is a high-performance component designed for demanding electronic applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, it ensures reliable connectivity. The female connector with two rows and side hole mount type is perfect for secure PCB connections. With a contact rating of 3A and a voltage tolerance of 700VAC, it guarantees efficient power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. With a pitch of 2.54mm, it facilitates precise mating. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its straddle orientation and loop bellow contact type ensure stable and low-resistance connections. The connector, with 12 positions and matte tin termination plating, is ideal for high-density PCB layouts. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it saves valuable board space. Trust in the quality and performance of the GCC06DCKS-S288 for your critical electronic designs.