GCC06DCKT-S288

Heilind Number:SULGCC06DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCKT-S288

Detailed Description

GCC06DCKT-S288 is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction, it ensures reliable connectivity even in harsh environments. This female connector with two rows offers a secure threaded mount and utilizes a card extender termination method. Engineered with precision, it boasts Phosphor Bronze contacts plated with gold, guaranteeing excellent conductivity and durability. With a pitch of 2.54mm and a maximum voltage rating of 700VAC, it meets stringent electrical requirements. The loop bellow contact type and straddle orientation provide efficient signal transmission. With 12 positions and a tail length of 4.45mm, it accommodates multiple connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for mission-critical systems. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. The matte tin termination plating ensures long-term performance. Classified under the hi-rel category, this GCC06DCKTS288 connector is a dependable solution for aerospace, defense, and other high-reliability applications.