GCC06DCMD-S288

Heilind Number:SULGCC06DCMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCMD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCMD-S288

Detailed Description

The GCC06DCMD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 12 positions, it offers ample space for secure connections. The female connector, with two rows and a clearance hole mount type, is easy to install. Its gold-plated hairpin contacts provide excellent conductivity, while the termination method of card extender guarantees a stable connection. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it is suitable for power and signal transmission. The connector's orientation of straddle and matte tin termination plating further enhance its durability. With an operating temperature range of -65 to 125°C, it is ideal for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, the GCC06DCMD-S288 offers a compact yet robust solution for your connectivity needs.