| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DCMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCC06DCMD |
GCC06DCMD
| Heilind Number: | SULGCC06DCMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DCMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC06DCMD, a high-performance female connector designed for demanding applications. With a contact material of Phosphor Bronze and gold plating, this connector ensures reliable conductivity even in harsh environments. Featuring two rows and a pitch of 2.54mm, it offers a total of 12 hairpin contacts for secure connections. The clearance hole mount type and wire wrap termination method make installation a breeze. Operating at a voltage of 700 VAC and an impressive temperature range of -65 to 125 °C, this connector is built to withstand extreme conditions. With a compact size of 9.4mm width and 15.49mm height, it's perfect for use in board-to-board PCB connections and card edge applications. Trust in the GCC06DCMD for efficient and durable connectivity.

