GCC06DCMH-S288

Heilind Number:SULGCC06DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCMH-S288

Detailed Description

The GCC06DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Featuring two rows with 12 positions, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its unique hairpin contact type and straddle orientation provide secure and stable connections. The connector is designed for easy installation using a clearance hole mount and card extender termination method. With a wide operating temperature range of -65 to 125°C and a compact size of 15.49mm in height and 9.4mm in width, it is suitable for use in various industrial and electronic devices. The termination plating of matte tin ensures long-term durability. This connector is part of our extensive range of high-quality components for professionals in the electronics industry.