| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DCMH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCC06DCMH |
GCC06DCMH
| Heilind Number: | SULGCC06DCMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DCMH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC06DCMH, a high-performance female board-to-board PCB connector designed for exceptional reliability in demanding environments. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector ensures secure and efficient power transmission. Featuring two rows with a total of 12 hairpin contacts plated with gold over phosphor bronze, it guarantees low contact resistance and superior conductivity. The termination method of wire wrap and matte tin plating on the tails offer easy and durable installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. With its compact dimensions of 9.4mm (.37 in) width and .61 in (15.49mm) height, the GCC06DCMH is a crucial component for high-reliability circuitry.

