GCC06DCMN-S288

Heilind Number:SULGCC06DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCMN-S288

Detailed Description

The GCC06DCMN-S288 female board-to-board PCB connector is a high-performance component designed for reliable signal transmission in demanding applications. Featuring 12 hairpin contact positions with gold plating on phosphor bronze, it ensures optimal conductivity and corrosion resistance. With a pitch of 2.54mm and 700VAC voltage rating, this connector is suitable for high-density circuitry and power delivery. Its card extender termination method and no mounting mount type make installation efficient and versatile. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, the GCC06DCMNS288 is ideal for space-constrained PCB layouts. Its matte tin termination plating further enhances durability. Trusted for its quality and precision, this connector is a valuable choice for aerospace, defense, and industrial electronics applications.