GCC06DCMN

Heilind Number:SULGCC06DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCMN

Detailed Description

Introducing GCC06DCMN, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic systems. With a robust construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable operation even in demanding environments. The contact pins, made of gold-plated Phosphor Bronze, offer excellent conductivity and durability. Featuring two rows of hairpin contacts with 12 positions each, this connector allows for secure and efficient signal transmission. Its wire wrap termination method and matte tin plating make installation a breeze while maintaining signal integrity. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of applications. With a compact design measuring just 15.49 mm in height and 9.4 mm in width, it's perfect for space-constrained PCB layouts. Trust in the performance and reliability of the GCC06DCMN for your next electronic project.