GCC06DCMS-S288

Heilind Number:SULGCC06DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCMS-S288

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, GCC06DCMS-S288, is a reliable interconnect solution designed for high-performance applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures efficient power transmission. Featuring a female gender with two rows and a 2.54mm pitch, it offers secure connectivity. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. Its hairpin contact type and straddle orientation make it suitable for various board-to-board connections. With 12 positions and a termination method of Card Extender, it facilitates seamless integration. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environmental conditions. The connector's compact design, with a height of .61 inches and a width of 9.4mm, allows for space-efficient PCB layout. The termination plating of Matte Tin ensures reliable solder joints. This connector, part of our high-quality product line, meets stringent industry standards for performance and reliability, making it a preferred choice for demanding applications.