GCC06DCMS

Heilind Number:SULGCC06DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCMS

Detailed Description

Introducing the GCC06DCMS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 12 positions each, this connector offers reliable connectivity in compact spaces. The female gender, straight orientation, and side-hole mount type make installation easy and efficient. Featuring PA9T housing and contacts made of phosphor bronze with gold plating, it ensures excellent conductivity and durability. With a 3A and 700VAC rating, it is suitable for power and signal transmission. The wire wrap termination method and matte tin plating guarantee secure connections even in harsh environments. Operating temperature range of -65 to 125°C and a connector height of 15.49mm (.61 in) make it ideal for industrial and aerospace applications. Trust the GCC06DCMS for robust and high-reliability board-to-board connections.