GCC06DCMT

Heilind Number:SULGCC06DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCMT

Detailed Description

Introducing the GCC06DCMT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows of hairpin contacts crafted from PA9T and plated with gold, ensuring optimal signal transmission at an amperage of 3A and a voltage of 700 VAC. The threaded mount type and wire wrap termination method guarantee secure and reliable installation, while the phosphor bronze contact material enhances durability. With a pitch of 2.54mm, this connector accommodates 12 positions with a straight orientation. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for aerospace, defense, and industrial applications. The matte tin termination plating and compact dimensions of 15.49mm in height and 9.4mm in width make it a versatile solution for your PCB connectivity needs. Trust the GCC06DCMT for efficient and long-lasting performance.