| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC06DCSD-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .145 in, 3.68 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULGCC06DCSD-S288 |
GCC06DCSD-S288
| Heilind Number: | SULGCC06DCSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC06DCSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC06DCSD-S288, a high-performance board-to-board PCB connector designed for critical applications. Constructed with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent industry standards for safety and performance. The connector, with a pitch of 2.54 mm, offers 12 positions in a compact form factor. Its straddle orientation and clearance hole mount type make it easy to install on PCBs. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for use in a wide range of industries. Trust the GCC06DCSD-S288 for seamless connectivity in your mission-critical systems.

