GCC06DCSD

Heilind Number:SULGCC06DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCSD

Detailed Description

The GCC06DCSD connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power transmission capabilities. Its female gender, two rows, and hairpin contact type cater to versatile connectivity needs. Designed for clearance hole mountings, it facilitates easy installation on PCBs. The gold-plated phosphor bronze contacts guarantee excellent conductivity and corrosion resistance. With 12 positions and a 2.54mm pitch, it allows for efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact dimensions of 15.49mm in height and 9.4mm in width make it space-efficient on circuit boards. The matte tin termination plating ensures secure soldering. Perfect for board-to-board and card edge connections, the GCC06DCSD is a reliable choice for your connectivity needs.