GCC06DCSH

Heilind Number:SULGCC06DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCSH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCSH

Detailed Description

The GCC06DCSH PCB connector, featuring a durable PA9T housing and precision-crafted Phosphor Bronze contacts plated with gold, guarantees reliable power and signal transmission. With a 3A amperage rating and a high 700VAC voltage limit, it ensures optimal performance in demanding applications. This female connector, with two rows of hairpin contacts offering 12 positions and a 2.54mm pitch, facilitates secure board-to-board connections. Its straight orientation and thru-hole termination method with a tail length of 4.06mm make for easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C and boasting a compact design with dimensions of 15.49mm x 9.4mm x 9.4mm, it's ideal for space-constrained setups. The matte tin termination plating enhances durability, perfect for industrial use. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a must-have for high-performance electronic systems.