GCC06DCSI

Heilind Number:SULGCC06DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCSI

Detailed Description

Introducing the GCC06DCSI, a high-performance board-to-board PCB connector designed for secure and reliable connections in demanding environments. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. Its 2.54mm pitch and dual-row design with 12 positions allow for efficient signal transmission. The threaded mount type and thru-hole termination method guarantee a stable and secure connection, while the hairpin contact type and straight orientation facilitate easy mating. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for various industrial applications. Its compact size, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for space-constrained PCB layouts. Trust the GCC06DCSI for high-reliability connectivity in your next project.