GCC06DCSN-S288

Heilind Number:SULGCC06DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCSN-S288

Detailed Description

The GCC06DCSN-S288 is a high-performance PA9T and phosphor bronze female connector designed for board-to-board PCB applications. With a pitch of 2.54mm (.1 in) and two rows of 12 hairpin contacts, it ensures reliable signal transmission in demanding environments. The gold-plated contacts offer excellent conductivity, while the matte tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for various industrial and electronic systems. Featuring a straddle orientation and no mounting requirements, it allows for easy installation. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance standards. The compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained applications. Trust the GCC06DCSN-S288 for secure and efficient connectivity in your PCB designs.