GCC06DCSN

Heilind Number:SULGCC06DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCSN

Detailed Description

The GCC06DCSN is a robust and reliable board-to-board PCB connector designed for high-performance applications. With a female gender and two rows of contacts, this connector offers secure and efficient connectivity. Its termination method through hole ensures stable mounting. Crafted from PA9T & Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability. The 2.54mm pitch and hairpin contact type allow for seamless mating. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in diverse environments. With 12 positions and a tail length of 4.06mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Its matte tin termination plating further enhances its reliability. Ideal for demanding applications in various industries, the GCC06DCSN is a standout choice in the world of PCB connectors.