GCC06DCSS-S288

Heilind Number:SULGCC06DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCSS-S288

Detailed Description

The GCC06DCSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring two rows of 12 female contacts made of PA9T & Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability. The hairpin contact type and card extender termination method offer secure and efficient connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's straddle orientation and side hole mount type provide versatility in installation. With a compact design measuring 9.4mm (.37 in) in width and a low profile height of 15.49mm (.61 in), it saves space on the PCB. The matte tin termination plating ensures solderability. Overall, the GCC06DCSS-S288 is a reliable solution for high-speed and high-power applications in industries such as aerospace, defense, and telecommunications.