GCC06DCST-S288

Heilind Number:SULGCC06DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCST-S288

Detailed Description

The GCC06DCST-S288 is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient power transmission. With a 3A current rating and 700VAC voltage rating, it meets the needs of industrial environments. Its two rows of hairpin contacts, each with 12 positions, provide secure connectivity. The threaded mount type and card extender termination method offer easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The Matte Tin termination plating ensures long-term durability. Ideal for board-to-board connections, this connector is a reliable choice for high-reliability applications.