GCC06DCST

Heilind Number:SULGCC06DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCST
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC06DCST

Detailed Description

Introducing the GCC06DCST, a high-performance PA9T and phosphor bronze female connector designed for optimal connectivity. With a dual-row configuration and threaded mount type, this connector ensures secure and stable attachment on PCBs. Featuring a contact material of phosphor bronze with gold plating, it guarantees reliable signal transmission with a current rating of 3A and voltage support of up to 700VAC. The hairpin contact type and straight orientation offer ease of use and efficient assembly. With 12 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. The termination method of thru-hole with matte tin plating ensures durability and longevity. Classified under Board To Board PCB Connectors and Card Edge Connectors categories, the GCC06DCST is a versatile and essential component for various electronic systems.