GCC06DCTH-S288

Heilind Number:SULGCC06DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCTH-S288

Detailed Description

Introducing the GCC06DCTH-S288, a high-performance board-to-board PCB connector designed for critical applications. This female connector features two rows with 12 positions, ensuring reliable connectivity in complex circuit setups. With a pitch of 2.54mm and gold-plated phosphor bronze contacts, it guarantees low contact resistance and optimal signal transmission. The hairpin contact type and clearance hole mount make installation effortless, while the card extender termination method offers secure attachment. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is built to withstand harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the GCC06DCTH-S288 for superior performance in aerospace, defense, and other demanding industries.