GCC06DCTH

Heilind Number:SULGCC06DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCTH

Detailed Description

Introducing the GCC06DCTH, a high-performance board-to-board PCB connector designed for optimal connectivity. Featuring a durable construction with PA9T and Phosphor Bronze materials, this female connector offers reliable operation in demanding environments. With a 3A amperage and 700VAC voltage rating, it ensures efficient power transmission. The two rows of Hairpin contacts plated with gold guarantee low contact resistance and enhanced signal integrity. Its through-hole mount type and clearance hole design facilitate easy installation on PCBs. With 12 positions, a 2.54mm pitch, and straight orientation, it enables seamless board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various applications. The Matte Tin termination plating ensures long-term durability. Compact yet robust, the GCC06DCTH is perfect for use in aerospace, defense, and industrial electronics. Upgrade your connectivity solutions with this top-of-the-line PCB connector.