GCC06DCTI

Heilind Number:SULGCC06DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCTI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCTI

Detailed Description

Introducing SKU GCC06DCTI, a high-performance board-to-board PCB connector suitable for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring excellent conductivity and durability. With a 2.54mm pitch and 12 positions across two rows, it allows for secure and efficient connections. The threaded mount type and thru-hole termination method guarantee a stable and reliable installation. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent electrical requirements. Its hairpin contact type and straight orientation further enhance usability. With an operating temperature range of -65 to 125°C and matte tin termination plating, it offers reliability even in harsh environments. Compact yet robust, this connector with a connector height of 15.49mm and width of 9.4mm is the perfect solution for your PCB connectivity needs. Elevate your designs with the GCC06DCTI.