GCC06DCTN-S288

Heilind Number:SULGCC06DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCTN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCTN-S288

Detailed Description

The GCC06DCTN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable housing, this connector offers reliable connectivity in harsh environments. With a compact design and two rows of 12 positions each, it allows for efficient signal transmission. The termination method of Card Extender ensures secure attachment to the PCB. Made of PA9T and Phosphor Bronze with Gold plating, it guarantees excellent conductivity and long-lasting performance. Operating at a voltage of 700 VAC and with an amperage of 3A, this connector is suitable for power and signal transmission. Its Hairpin contact type and Matte Tin termination plating further enhance its durability and conductivity. The GCC06DCTN-S288 is the perfect choice for aerospace, military, and industrial applications where reliability is paramount.