GCC06DCTS-S288

Heilind Number:SULGCC06DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCTS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCTS-S288

Detailed Description

The GCC06DCTS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it guarantees efficient power transmission. The hairpin contact type and side-hole mount design with a straddle orientation offer secure and stable connections. With 12 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industries. The matte tin termination plating ensures durability and longevity. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for applications where reliability is crucial, the GCC06DCTS-S288 sets the standard for high-performance PCB connectors.