GCC06DCTS

Heilind Number:SULGCC06DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCTS

Detailed Description

The GCC06DCTS is a high-performance PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the stringent power requirements of modern electronics. Its 2-row, 12-position design offers ample connectivity options, while the Hairpin contact type guarantees secure mating. The Side Hole mount and Thru Hole termination method ensure easy installation on circuit boards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. With a compact size, measuring just 9.4mm in width and 15.49mm in height, it is ideal for space-constrained PCB layouts. The Matte Tin termination plating enhances durability and solderability. Perfect for high-reliability applications, the GCC06DCTS is a must-have component for aerospace, defense, and industrial electronics projects.