GCC06DCTT

Heilind Number:SULGCC06DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCTT

Detailed Description

The GCC06DCTT is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of 12 positions each, it offers ample connectivity in a compact form factor. Its PA9T housing and phosphor bronze contacts ensure durability and reliable signal transmission. Featuring a threaded mount and thru-hole termination, this connector guarantees secure and stable installation on the PCB. The gold-plated contacts provide excellent conductivity and corrosion resistance, suitable for high-speed data and power applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it meets stringent industry standards for reliability. The hairpin contact type and straight orientation further enhance its performance in tight spaces. With a tail length of .17 inches, connector height of .61 inches, and width of 9.4 mm (.37 inches), it offers versatility in PCB designs. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether used in aerospace, defense, or industrial applications, the GCC06DCTT is a dependable choice for critical connections.