GCC06DCWD

Heilind Number:SULGCC06DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCWD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCWD

Detailed Description

GCC06DCWD is a high-performance board-to-board PCB connector designed for demanding applications. With a compact 2-row design, it offers 12 gold-plated phosphor bronze contacts, ensuring reliable signal transmission. The hairpin contact type and straight orientation provide a secure connection, while the clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating at a wide temperature range from -65 to 125 °C, this connector is suitable for use in harsh environments. It boasts a voltage rating of 700 VAC and an amperage of 3A, meeting stringent electrical requirements. The connector's matte tin termination plating enhances durability. With a connector height of 15.49mm and a width of 9.4mm, it offers a compact yet robust solution for your connectivity needs. Perfect for aerospace, defense, and industrial applications, the GCC06DCWD guarantees high reliability and performance.