GCC06DCWH-S288

Heilind Number:SULGCC06DCWH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCWH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCWH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULGCC06DCWH-S288

Detailed Description

Featuring a robust construction combining PA9T and Phosphor Bronze materials, our SKU GCC06DCWH-S288 is a high-performance Board To Board PCB Connector designed for demanding applications. With a female gender and two rows accommodating 12 positions, it offers reliable connectivity in compact spaces. The clearance hole mount type and card extender termination method ensure easy installation. Gold-plated contacts on Phosphor Bronze provide excellent conductivity, with a voltage rating of 700 VAC and an amperage of 3A. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees durability. Its hairpin contact type and straddle orientation further enhance functionality. With a connector height of 15.49mm and a width of 9.4mm, it is suitable for various PCB designs. The matte tin termination plating adds to its longevity, making it a dependable choice for your connectivity needs.