GCC06DCWI-S288

Heilind Number:SULGCC06DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC06DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC06DCWI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC06DCWI-S288

Detailed Description

The GCC06DCWI-S288 PCB connector boasts superior performance with its PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in demanding environments. Designed for female gender and featuring two rows, it offers efficient signal transmission with a 2.54mm pitch. With a current rating of 3A and voltage handling capability of 700VAC, it suits a wide range of applications. The gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Operating within a temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Its hairpin contact type and straddle orientation make it easy to install. With 12 positions and a tail length of 2.79mm, it provides ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for board-to-board and card edge connections. The GCC06DCWI-S288 is a high-quality component that meets the stringent standards of the hi-rel industry.